Panasonic EEE-FK1E101XP

Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Leakage Current25 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current280 mA
Ripple Current (AC)280 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1E101XP.

Verical
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet6 pages5 years ago
Datasheet4 pages5 years ago
Electro Sonic
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+17.21%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.197
$ 0.197
Stock
3,215,230
1,050,808
1,050,808
Authorized Distributors
22
21
21
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
600 mA
600 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1E101XP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1E101XP provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105Ž Automotive T/R
Capacitor;Aluminum Electrolytic;Ecap 100uF 25V D8 Case FK SMT | Panasonic Electronic Components EEEFK1E101XP
Aluminum Electrolytic Capacitors, 25V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 25 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
ALUMINUM ELECTORLYTIC CAPACITOR, 100UF, 25V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:FK SeriesRoHS Compliant: Yes
CAP, 100µF, 25V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 25V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 280mA; Diameter: 6.3mm; Height: 7.7mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Operating Temperature Range: -55°C to +105°C; Reel Quantity: 900

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E101XP.
  • EEEFK1E101XP

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Leakage Current25 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current280 mA
Ripple Current (AC)280 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1E101XP.

Verical
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet6 pages5 years ago
Datasheet4 pages5 years ago
Electro Sonic
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant