Panasonic EEEFPV101XAP

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)160 mΩ
Leakage Current35 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current390 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Pitch1.8 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPV101XAP.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Inventory History

3 month trend:
-17.55%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.145
$ 0.145
Stock
6,190,881
8,023,298
8,023,298
Authorized Distributors
21
22
22
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
390 mA
280 mA
280 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFPV101XAP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFPV101XAP provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive Embossed T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 35V, 20%, SMD
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6x8,Cut Tape
Aluminum Electrolytic Capacitors, 35V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-FP Series 35 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR High Reflow Electrolytic
Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):35V; Esr:0.16Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fp Series Rohs Compliant: Yes |Panasonic EEE-FPV101XAP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPV101XAP
  • EEE-FPV101XAP.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)160 mΩ
Leakage Current35 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current390 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Pitch1.8 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPV101XAP.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant