Panasonic EEEFK1C221XP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF 卤20% 0.248Dia 6.30mm
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C221XP.

IHS

Datasheet12 pages7 years ago

Newark

Upverter

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-15.28%

CAD Models

Download Panasonic EEEFK1C221XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.166
$ 0.166
Stock
2,259,124
1,516,734
1,516,734
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
140 mA
140 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFKC221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA160ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;
KYOCERA AVXUWD1C221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA221UP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, SMD, FULL REEL
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFK1C221XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF 卤20% 0.248Dia 6.30mm
220uF 16V 210mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Panasonic EEEFK1C221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
Capacitor Aluminum 220uF 16VDC 20% 6.3 X 7.7mm SMD 280mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x7.7,CT
Aluminum Electrolytic Capacitors, 16V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
EEE-FK Series 16 V 220 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic
Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C221XP
  • EEE-FK1C221XP.