Nichicon UUD1C221MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 16V 220muF ±20% 0.248Dia 6.30mm
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1C221MCL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.16%

CAD Models

Download Nichicon UUD1C221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.181
$ 0.181
Stock
2,393,143
2,528,455
2,528,455
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
140 mA
280 mA
280 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFKC221XAP
Panasonic EEEFKC221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA160ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;
PanasonicEEEFK1C221XP
Panasonic EEEFK1C221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1CA221UP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, SMD, FULL REEL
KYOCERA AVXUWD1C221MCL1GS
WD Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUD1C221MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 16V 220muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 16 V, UD SERIES 2000H 6.3 (DIA.) X 7.7MM
UD Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
220uF 16V 140mA@120Hz 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105C T/R Automotive AEC-Q200
Cap Aluminum 220uF 16V 20% (6.3 X 7.7mm) SMD 280mA 2000 hr 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Electrolytic capacitor; 220uF; 16V; 105deg.C; 6.3x7.7; 20%; 2000h
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1C221MCL1GS.
  • UUD1C221MCL1GS..