Panasonic EEE-HA1E100WR

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.5 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E100WR.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
_legacy Avnet
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages12 years ago
Master Electronics
Datasheet12 pages8 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages8 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.28%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.074
$ 0.074
Stock
304,556
88,224
88,224
Authorized Distributors
20
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
-
-
Ripple Current
22 mA
-
-
Height - Seated (Max)
5.4102 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HA1E100WR.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HA1E100WR provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAPACITOR, 10UF, 25VDC, SOLDER, POLAR; Capacitor Case / Package:Radial Can - SMD; Capacitance:10µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Range:HA Series; Product Diameter:4mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1E100WR

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.5 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E100WR.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
_legacy Avnet
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages12 years ago
Master Electronics
Datasheet12 pages8 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages8 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant