Panasonic EEE-HAE100WAR

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAE100WAR.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet3 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet5 pages8 years ago
TME
Datasheet11 pages8 years ago

Inventory History

3 month trend:
-1.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HAE100WAR.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HAE100WAR provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 10µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 25V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Ripple Current AC: 22mA; Diameter: 4mm; Height: 5.4mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHAE100WAR

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAE100WAR.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet3 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet5 pages8 years ago
TME
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant