Panasonic EEE-1EA100WAR

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance10 µF
Dissipation Factor0.2 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA100WAR.

element14 APAC
Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet11 pages8 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-3.78%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.091
$ 0.082
Stock
105,912
553,342
334,870
Authorized Distributors
16
18
10
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
3000 hours
Ripple Current
22 mA
22 mA
10 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.5118 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-1EA100WAR.

Related Parts

Descriptions

Descriptions of Panasonic EEE-1EA100WAR provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 85°C Automotive T/R
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
CAP, 10µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 25V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 22mA; Diameter: 4mm; Height: 5.4mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA100WAR.
  • EEE1EA100WAR

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance10 µF
Dissipation Factor0.2 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA100WAR.

element14 APAC
Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet11 pages8 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant