Panasonic EEE-1EA100WR

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance10 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA100WR.

Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet13 pages5 years ago
TME
Datasheet13 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-28.10%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.088
$ 0.088
Stock
589,998
108,554
108,554
Authorized Distributors
18
16
16
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
22 mA
22 mA
22 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-1EA100WR.

Related Parts

Descriptions

Descriptions of Panasonic EEE-1EA100WR provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 85°C Automotive T/R
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
CAP, ALU ELEC, 10UF, 25V, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:10µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; Product Range:S Series; Capacitance Tolerance:± 20% RoHS Compliant: Yes
Capacitance uF = 10 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 22 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA100WR.
  • EEE1EA100WR

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance10 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA100WR.

Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet13 pages5 years ago
TME
Datasheet13 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant