Nichicon UWX1E100MCL1GB

Capacitor Aluminum Electrolytic, SMD 25volts 10uF AEC, Q200 | Nichicon UWX1E100MCL1GB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.14 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current27 mA
Ripple Current (AC)27 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter800 µm
Lead Pitch1.3 mm
Length5.4 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWX1E100MCL1GB.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages15 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-35.09%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.071
$ 0.071
Stock
1,180,878
1,408,584
1,408,584
Authorized Distributors
9
20
20
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
27 mA
28 mA
28 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWX1E100MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UWX1E100MCL1GB provided by its distributors.

Capacitor Aluminum Electrolytic, SMD 25volts 10uF AEC,Q200 | Nichicon UWX1E100MCL1GB
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 27mA 2000h 85C Automotive AEC-Q200 T/R
WX Series 10 uF 25 V 85°C Ø5 x 5.4mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Capacitor, 10µF, 25V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:10µF; Voltage Rating:25V; ESR:-; Product Range:-; Lifetime
Aluminum Electrolytic Capacitor 10Uf 25V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Wx Series; Msl:- Rohs Compliant: Yes |Nichicon UWX1E100MCL1GB
CAP, 10µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 25V; ESR: -; Product Range: -; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 27mA; Diameter: 5mm; Height: 5.5mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; External Depth: 5.3mm; External Length / Height: 5.5mm; External Width: 5.3mm; Leakage Current: 3µA; Operating Temperature Range: -40°C to +85°C; Operating life Time: 2000h; Reel Quantity: 1000; Ripple Current Frequency: 120Hz; Tape Width: 12mm; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 25V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWX1E100MCL1GB.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.14 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current27 mA
Ripple Current (AC)27 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter800 µm
Lead Pitch1.3 mm
Length5.4 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWX1E100MCL1GB.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages15 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant