Power Supply, Ac-Dc, Medical, 15V, 4A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Rohs Compliant: Yes |Xp Power ECS60US15