TDK-Lambda ZPSA60-9

60W 6.67A 9V 370V(DC) 90V~264V(AC) Fixed Bracket Mount 49.53mm × 29.21mm × 9.144mm
$ 45.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA60-9.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 ¡ú 264V Communication input
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Advanced EnergyNLP40-7615J
40W(50W Forced Air) 1 90V(AC) 264V(AC) 2.6A 15V Chassis Mount 108mm × 63.5mm × 29.2mm

Descriptions

Descriptions of TDK-Lambda ZPSA60-9 provided by its distributors.

60W 6.67A 9V 370V(DC) 90V~264V(AC) Fixed Bracket Mount 49.53mm × 29.21mm × 9.144mm
Switching Power Supplies 60W 9V 6.67A AC-DC, 115-230VAC
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
POWER SUPPLY, AC-DC,9V,6.67A,90-265V IN, OPEN FRAME, PANEL MOUNT, ZPSA40/60 SERIES
AC/DC Power Supply Single-OUT 9V 6.67A 60W 7-Pin
AC-DC Power Supplies, Open frame, Output: 60W, 9V, Convection
AC-DC, Open Frame, 90-264V, 9V 6.67A, 60W
Ac-Dc Conv, Open Frame, 1 O/p, 60W, 6.67A, 9V; No. Of Outputs:1 Output; Power Supply Output Type:fixed; Output Voltage - Output 1:9V; Output Current - Output 1:6.67A; Height:27.1Mm; Input Voltage:90V Ac To 264V Ac, 120V Dc To 370V Dcrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-60-9
  • ZPSA609