TDK-Lambda CSS65-15

Power Supply, Ac-dc, 15V, 4A, 90-264 Vin, Open Frame, Pnl Mnt, Linear, Medical, Css Series
$ 96.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS65-15.

IHS

Datasheet3 pages8 years ago

element14 APAC

Farnell

X-ON

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-08-14
LTD Date2018-02-14

Related Parts

Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaMWS65-12
POWER SUPPLY; AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 5A, 60W | TDK-Lambda MWS65-12
TDK-LambdaCSS65-24
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin
TDK-LambdaDPP50-15
AC-DC Power Supplies, DIN rail mount, Output: 50W. 15V, DIN rail installation compatible
Power Supply,AC-DC,12V,4.5A,85-264V In,Enclosed,DIN Rail Mount,54W,S8VK Series
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of TDK-Lambda CSS65-15 provided by its distributors.

POWER SUPPLY, AC-DC,15V,4A,90-264VIN, OPEN FRAME, PNL MNT, LINEAR, MEDICAL, CSS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply Single-OUT 15V 4A 60W 8-Pin
60 W, Single Output, 15 VDC@4 A AC-DC Power Supply
POWER SUPPLY, AC-DC, MEDICAL, 15V, 4A
Switching Power Supplies 60W 15V 4A
POWER SUPPLY, AC-DC, MEDICAL, 15V, 4A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 60W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Voltage -

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS-65-15
  • CSS6515