Panasonic ECO-S2DP152EA

Cap Aluminum 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)144 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3.87 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DP152EA.

Datasheet10 pages16 years ago
Master Electronics
Datasheet10 pages16 years ago
Farnell
Datasheet4 pages22 years ago
Datasheet37 pages24 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet9 pages13 years ago
element14
Datasheet6 pages23 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.155
$ 4.2
$ 4.2
Stock
5,198
10,365
10,365
Authorized Distributors
3
9
9
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
144 mΩ
133 mΩ
133 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.87 A
4.06 A
4.06 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S2DP152EA.

Related Parts

Descriptions

Descriptions of Panasonic ECO-S2DP152EA provided by its distributors.

Cap Aluminum 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
Capacitor, 1500µF, 200V, ALU ELEC; Capacitance:1500µF; Voltage Rating:200V; Product Range:-; Lifetime Temperature:3000 hours 85°C; Capacitance
CAPACITOR ALUM ELEC 1500UF 200V 20%, SNAP-IN; Product Range:PANASONIC - TS-UP Series; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.144ohm; Height:40mm; Lead Spacing:10mm; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2DP152EA
  • ECOS2DP152EA.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)144 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3.87 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DP152EA.

Datasheet10 pages16 years ago
Master Electronics
Datasheet10 pages16 years ago
Farnell
Datasheet4 pages22 years ago
Datasheet37 pages24 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet9 pages13 years ago
element14
Datasheet6 pages23 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant