Cornell Dubilier SLPX152M200H7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1500muF ±20% 1.378Dia 35.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)133 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance133 mΩ
Ripple Current4.06 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter1.5 mm
Lead Length6.3 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX152M200H7P3.

Electro Sonic
Datasheet9 pages4 years ago
Sager Electronics
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages2 years ago
Master Electronics
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet9 pages16 years ago
Newark
Datasheet9 pages10 years ago

Inventory History

3 month trend:
-16.41%

Alternate Parts

Price @ 1000
$ 4.2
$ 3.155
$ 3.155
Stock
10,365
5,198
5,198
Authorized Distributors
9
3
3
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
133 mΩ
144 mΩ
144 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.06 A
3.87 A
3.87 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SLPX152M200H7P3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SLPX152M200H7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1500muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.133 Ohm 4060mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 85C
Capacitor, Aluminum Electrolytic, Cap 1500uF, Tol20%, Snap In, 200V, 35X40 | Cornell-Dubilier SLPX152M200H7P3
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor 1500Uf 200V 20%, Snap-In; Capacitance:1500Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX152M200H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)133 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance133 mΩ
Ripple Current4.06 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter1.5 mm
Lead Length6.3 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX152M200H7P3.

Electro Sonic
Datasheet9 pages4 years ago
Sager Electronics
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages2 years ago
Master Electronics
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet9 pages16 years ago
Newark
Datasheet9 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements