Cornell Dubilier 380LX152M200A032

Cap Aluminum Lytic 1500uF 200V 20% (35 X 35mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight56.699046 g
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)144 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.87 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10.0076 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX152M200A032.

Master Electronics
Datasheet12 pages4 years ago
Datasheet12 pages4 years ago
Newark
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Electro Sonic
Datasheet12 pages4 years ago
Sager Electronics
Datasheet12 pages2 years ago
Datasheet12 pages3 years ago
Datasheet12 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.61
$ 3.581
$ 3.581
Stock
9,401
5,489
5,489
Authorized Distributors
5
8
8
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
144 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.87 A
4.06 A
4.06 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 380LX152M200A032.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 380LX152M200A032 provided by its distributors.

Cap Aluminum Lytic 1500uF 200V 20% (35 X 35mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 1500uF 200V 20% | Cornell-Dubilier 380LX152M200A032
Aluminum Electrolytic Capacitor Polarized
Capacitor Alum Elec, 1500Uf, 200V; Capacitance:1500Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX152M200A032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight56.699046 g
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)144 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.87 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10.0076 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX152M200A032.

Master Electronics
Datasheet12 pages4 years ago
Datasheet12 pages4 years ago
Newark
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Electro Sonic
Datasheet12 pages4 years ago
Sager Electronics
Datasheet12 pages2 years ago
Datasheet12 pages3 years ago
Datasheet12 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements