Panasonic ECA1HM010

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current10 mA
Ripple Current (AC)10 mA
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length12 mm
Width0 m

Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM010.

Newark
Datasheet5 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet5 pages13 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.019
Stock
7,179
829,902
829,902
Authorized Distributors
0
9
9
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA1HM010.

Related Parts

Descriptions

Descriptions of Panasonic ECA1HM010 provided by its distributors.

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
Capacitor;Alum Electrolytic;Cap 1 uF;Tol 20%;Vol-Rtg 50 VDC;Radial;5x11;Bulk
Aluminium electrolytic capacitor radial 1uF 50VDC
CAPACITOR ALUM ELEC, 1µF, 50VDC, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 1UF, 50V; Application:General Purpose; Capacitance:1µF; Tolerance, Capacitance:± 20%; Series:M; Voltage, Rating:50V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:11mm; Body Diameter:5mm; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:10mA; Lead Diameter:0.5mm; Leakage Current:3µA; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM010
  • ECA-1HM010
  • ECA1HM010.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current10 mA
Ripple Current (AC)10 mA
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length12 mm
Width0 m

Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM010.

Newark
Datasheet5 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet5 pages13 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant