Cornell Dubilier SK010M063ST

Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)119.43 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current10 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK010M063ST.

element14 APAC
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages3 years ago
Master Electronics
Datasheet8 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-46.64%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.049
$ 0.049
Stock
36,228
74,631
74,631
Authorized Distributors
11
3
3
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
119.43 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
-
-
Height - Seated (Max)
10.9982 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SK010M063ST.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SK010M063ST provided by its distributors.

Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
Capacitors, Aluminum Electrolytic, Leaded 1uF 63V | Cornell-Dubilier SK010M063ST
SK Series 1 uF 63 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 1Uf, 63V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK010M063ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)119.43 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current10 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK010M063ST.

element14 APAC
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages3 years ago
Master Electronics
Datasheet8 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet6 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements