Panasonic ECA-1HM010B

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current10 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM010B.

Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.027
$ 0.081
$ 0.047
$ 0.175
$ 0.136
$ 0.104
$ 0.034
$ 0.08
$ 0.035
Stock
5,245
350,016
49,458
96,080
112,875
80,556
17,279
35,358
53,003
38,844
Authorized Distributors
0
9
11
7
9
9
7
4
4
4
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
132.7 Ω
-
-
-
-
165.786 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
1000 hours
2000 hours
Ripple Current
10 mA
10 mA
17 mA
17 mA
10 mA
17 mA
10 mA
17 mA
9 mA
13 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm
12.4968 mm
10.9982 mm
12.4968 mm
10.9982 mm
10.9982 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1HM010B.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1HM010B provided by its distributors.

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack
Capacitor;Alum Electrolytic;Cap 1 uF;Tol 20%;Vol-Rtg 50 VDC;Radial;5x11;Tape&Box
CAPACITOR ALUM ELEC, 1UF, 50V, 20%, RADI; CAPACITOR ALUM ELEC, 1UF, 50V, 20%, RADIAL; Product Range:PANASONIC - M Series; Capacitance:1µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HM010B

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current10 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM010B.

Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant