onsemi DTC114YET1G

Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SOT-416 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-416
Contact PlatingTin
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
hFE Min80
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.65 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi DTC114YET1G.

element14 APAC
Datasheet12 pages7 years ago
onsemi
Datasheet12 pages11 years ago
Newark
Datasheet12 pages10 years ago
Datasheet11 pages18 years ago
Datasheet13 pages7 years ago

Inventory History

3 month trend:
+59.83%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.039
$ 0.039
Stock
4,326,133
597,172
597,172
Authorized Distributors
13
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-416
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
250 mV
-
-
hFE Min
80
80
80
Power Dissipation
200 mW
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi DTC114YET1G.

Related Parts

Descriptions

Descriptions of onsemi DTC114YET1G provided by its distributors.

Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SOT-416 T/R
NPN Bipolar Digital Transistor (BRT)
DTC Series Surface Mount NPN Digital Transistor - SC-75
NPN - Pre-Biased 200mW 100mA 50V SC-75(SOT-523) Digital Transistors ROHS
Brt Transistor, 50V, 47K/10Kohm, Sc75; Transistor Polarity:Single Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC114YET1G
NPN Silicon Surface Mount Transistor with Monolithic Bias Resistor Network This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-75/SOT-416 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC114YET1G.

Technical Specifications

Physical
Case/PackageSOT-416
Contact PlatingTin
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
hFE Min80
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.65 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi DTC114YET1G.

element14 APAC
Datasheet12 pages7 years ago
onsemi
Datasheet12 pages11 years ago
Newark
Datasheet12 pages10 years ago
Datasheet11 pages18 years ago
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago