Panasonic DS4E-M-DC12V

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 4 Form C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS4E-M-DC12V.

Upverter

Datasheet7 pages19 years ago

IHS

Electro Sonic

Panasonic

Verical

CAD Models

Download Panasonic DS4E-M-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-31

Related Parts

High Sensitivity Signal Relay, 4 Form C, 400mW Type, 2 Coil Latching, Gold Contact
PanasonicDS4E-ML2-DC9V
High Sensitivity Signal Relay, 4 Form C, 400mW Type, 2 Coil Latching, Gold Contact
PanasonicHC4E-HP-DC12V
General Purpose Relay Automotive For Control Panel
TE Connectivity / P&BR10-E1Z4-V185
Power Relays; Industrial Panel Plug-In; R10; 4 Pole; Socket Mount; 7-1393766-9
TE Connectivity / P&BV23154D719B110
Cradle relay [TE Connectivity] V23154-D719-B110 Cradle relay
TE ConnectivityKHAU-17D11-12
KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay

Descriptions

Descriptions of Panasonic DS4E-M-DC12V provided by its distributors.

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 4 Form C
High Sensitivity Signal Relay, 4 Form C, 400mW Type, Gold Contact
Power/Signal Relay, 4PDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, SIGNAL, 4PDT, 250VAC, 220VDC, 2A; Coil Voltage:12VDC; Contact Configuration:4PDT; Contact Current:2A; Product Range:DS Series; Relay Mounting:Through Hole; Coil Type:DC Monostable; Relay Terminals:Solder; Carry Current:3A RoHS Compliant: Yes
RELAY, PCB, 4PCO, 12VDC; Series:DS; Relay Type:Miniature; Voltage, Coil DC Nom:12V; Resistance, Coil:360ohm; No. of Poles:4; Contact Configuration:DPDT; Voltage, Contact DC Max:220V; Max Contact Current AC:3A; Max Contact Current DC:3A; Mounting Type:PCB; External Length / Height:9.8mm; Width, External:35.24mm; External Depth:9.9mm; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Type:Single Side Stable - 4 Form C; Approval Bodies:CSA, BSI; Approval Category:UL Recognised; Contact Material:Gold-clad silver; Contact Style:CO; Current, Switching AC Max:2A; Current, Switching DC Max:2A; DC Coil Power:400mW; No. of Electrical Operations:500000; No. of Mechanical Operations:100000000; Power, Switching Max:60W; Power, Switching VA Max:125VA; Resistance, Contact:50mohm; Resistance, Insulation:100Mohm; Time, Operating:3ms; Time, Release:2ms; Voltage, Insulation Resistance:500V dc; Voltage, Load Peak +:1500V; Voltage, switching AC/DC Max:220V dc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS4EMDC12V