TE Connectivity / P&B V23154D719B110

Cradle relay [TE Connectivity] V23154-D719-B110 Cradle relay
$ 95.965
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B V23154D719B110.

IHS

Datasheet4 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B V23154D719B110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2019-08-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-19
LTD Date2024-11-19

Related Parts

High Sensitivity Signal Relay, 4 Form C, 400mW Type, 2 Coil Latching, Gold Contact
TE Connectivity8-1393766-1
Power/Signal Relay, 4 Form C, Momentary, 24VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
TE Connectivity / P&BR10-E1Z4-V185
Power Relays; Industrial Panel Plug-In; R10; 4 Pole; Socket Mount; 7-1393766-9
TE Connectivity / P&BR10-E1Z4-J1.0K
Electromechanical Relay 45VDC 1KOhm 2A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
PanasonicHC4E-HP-DC24V
HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
RELAY, LOW SIGNAL, HIGH SENSITIVITY, 4PDT, NON-LATCHING, 6VDC, CONTACT MATERIAL AG

Descriptions

Descriptions of TE Connectivity / P&B V23154D719B110 provided by its distributors.

Cradle relay [TE Connectivity] V23154-D719-B110 Cradle relay
Cradle N Multipurpose Dust Protected Signal Relay Size II with Earth Terminals 4 Form C 4 CO 15 VDC 325 Ohm 692 mW Single Contact
Power/Signal Relay, 6 Form C, Momentary, 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Panel Mount
SIGNAL RELAY, 4PDT, 2A, 125VAC, SOCKET; Coil Voltage: 15VDC; Contact Configuration: 4PDT; Contact Current: 2A; Product Range: V23154 Series; Relay Mounting: Socket; Coil Type: Non Latching; Relay Terminals: Quick Connect, Solder; Contact Voltage VAC: 125V; Contact Voltage VDC: 150V; Contact Material: Silver Gold; Coil Resistance: 325ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23154-D719-B110
  • V23154D 719B110