Analog Devices DS1847E-010+

Dual 10K Digital Potentiometer, 2-Wire Serial Control Interface, 256 Positions, Pdso14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
InterfaceI2C
Max Operating Temperature95 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Positions256
Number of Taps256
Operating Supply Voltage5 V
Quiescent Current500 µA
Resistance10 kΩ
TaperLinear
Temperature Coefficient850 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1847E-010+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages18 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.19
$ 3.981
$ 3.981
Stock
228,297
110,724
110,724
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
-
-
Temperature Coefficient
850 ppm/°C
850 ppm/°C
850 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1847E-010+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1847E-010+ provided by its distributors.

Dual 10K Digital Potentiometer, 2-Wire Serial Control Interface, 256 Positions, Pdso14
DS1847 Selectable Address Temperature Sensor I2C e3 digital potentiometer 5V 10kOhm 950mum 1mA
Digital Potentiometer 256POS 10k Ohm 2Pot 14-Pin TSSOP Tube
±20% I2C 3V~5.5V 10kΩ TSSOP-14 Digital Potentiometers ROHS
Digital Pot, 10K, Dual, Tssop-14; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1847E-010+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1847E010+

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
InterfaceI2C
Max Operating Temperature95 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Positions256
Number of Taps256
Operating Supply Voltage5 V
Quiescent Current500 µA
Resistance10 kΩ
TaperLinear
Temperature Coefficient850 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1847E-010+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages18 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet17 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago