Analog Devices DS1845E-010+

DS1845 Series 100 Tabs 2-Wire 10kOhm Non-Volatile SMT Digital POT - TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
CompositionPotentiometer
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Current500 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current40 µA
Number of Circuits2
Number of Positions256
Number of Taps256
Resistance10 kΩ
TaperLinear
Temperature Coefficient750 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1845E-010+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet14 pages18 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet15 pages15 years ago

Inventory History

3 month trend:
-23.93%

Alternate Parts

Price @ 1000
$ 3.842
$ 3.02
$ 3.02
Stock
252,316
394,580
394,580
Authorized Distributors
7
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
-
-
Tolerance
20 %
20 %
20 %
Temperature Coefficient
750 ppm/°C
750 ppm/°C
750 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1845E-010+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1845E-010+ provided by its distributors.

DS1845 Series 100 Tabs 2-Wire 10kOhm Non-Volatile SMT Digital POT - TSSOP-14
Digital Potentiometer 100POS/256POS 10k Ohm 2Pot 14-Pin TSSOP Tube
DS1845 Tin Selectable Address I2C digital potentiometer 1kHz 3/5V 10kOhm 950mum
10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
MAXIM INTEGRATED PRODUCTS DS1845E-010+ Non Volatile Digital Potentiometer, 10 kohm, Dual, 2 Wire, I2C, Serial, Linear,20%, 2.7 V
Digital Pot, 10K, Dual, Tssop-14; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1845E-010+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1845E-010+.
  • DS1845E010+

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
CompositionPotentiometer
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Current500 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current40 µA
Number of Circuits2
Number of Positions256
Number of Taps256
Resistance10 kΩ
TaperLinear
Temperature Coefficient750 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1845E-010+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet14 pages18 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago