Analog Devices AD5252BRU10-RL7

Ic, Digital Potentiometer, Tssop, 14Pin, Plastic

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth4 MHz
Dual Supply Voltage2.5 V
Frequency400 kHz
InterfaceI2C
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Supply Current5 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage2.75 V
PackagingTape & Reel (TR)
Quiescent Current5 µA
Resistance10 kΩ
TaperLinear
Temperature Coefficient650 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5252BRU10-RL7.

SHENGYU ELECTRONICS
Datasheet28 pages11 years ago
Analog Devices
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
DigiKey
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-69.17%

Alternate Parts

Price @ 1000
$ 2.28
$ 3.35
$ 3.35
Stock
51,411
260,527
260,527
Authorized Distributors
1
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
30 %
30 %
Temperature Coefficient
650 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5252BRU10-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5252BRU10-RL7 provided by its distributors.

Ic,Digital Potentiometer,Tssop,14Pin,Plastic
IC DGT POT 10KOHM 256TAP 14TSSOP
IC DCP DUAL 10K 256POS 14TSSOP
The AD5252 is a dual channel, digitally controlled variable resistor (VR) with resolutions of 256 positions. This device performs the same electronic adjustment function as a potentiometer or variable resistor. The AD5252’s versatile programming via a Micro Controller allows multiple modes of operation and adjustment. In the direct program mode a predetermined setting of the RDAC register can be loaded directly from the micro controller. Another key mode of operation allows the RDAC register to be refreshed with the setting previously stored in the EEMEM register. When changes are made to the RDAC register to establish a new wiper position, the value of the setting can be saved into the EEMEM by executing an EEMEM save operation. Once the settings are saved in the EEMEM register, these values will be transferred automatically to the RDAC register to set the wiper position at system power ON. Such operation is enabled by the internal preset strobe and the preset can also be accessed externally. The basic mode of adjustment is the increment and decrement from the present setting of the Wiper position setting (RDAC) register. An internal scratch pad RDAC register can be moved UP or DOWN, one step of the nominal resistance between terminals A-and-B. This linearly changes the wiper-to-B terminal resistance (RWB) by one out of 64/256 positions of the AD5251/AD5252 end- to-end resistance (RAB). For non-linear changes in wiper setting, a left/right shift command adjusts levels in 6dB steps, which can be useful for sound and light alarm applications. The AD5251/AD5252 is available in the thin TSSOP-14 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth4 MHz
Dual Supply Voltage2.5 V
Frequency400 kHz
InterfaceI2C
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Supply Current5 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage2.75 V
PackagingTape & Reel (TR)
Quiescent Current5 µA
Resistance10 kΩ
TaperLinear
Temperature Coefficient650 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5252BRU10-RL7.

SHENGYU ELECTRONICS
Datasheet28 pages11 years ago
Analog Devices
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago