Sensata /Crydom DO061A

Relay SSR 15mA 9 Volt DC-IN 1A 60 Volt DC Output 4-Pin Mini-SIP
$ 27.502

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DO061A.

Electro Sonic

Datasheet4 pages8 years ago
Datasheet2 pages7 years ago
Datasheet4 pages14 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Sensata /Crydom DO061A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-04-09

Related Parts

SensataDO061B
DO Series 1 A 60 V NO/NC DC Control Solid State Relay Through Hole - Mini SIP-4
SensataDO061A-B
SSR Relay, PCB Mount Mini-SIP, 60VDC/1A, 3-9VDC In, BJT Output, Normally Closed
Sensata /CrydomDO061B-B
Relay SSR 15mA 9V DC-IN 1A 60V DC-OUT 4-Pin Mini-SIP
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCB710S
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Sensata /Crydom DO061A provided by its distributors.

Relay SSR 15mA 9 Volt DC-IN 1A 60 Volt DC Output 4-Pin Mini-SIP
DO Series 1 A 60 V NO/NC DC Control Bipolar Solid State Relay PCB - Mini SIP-4
- Solid-State PC Board Relay - Control Voltage Type:DC - Load Current RMS Max:1A - Peak Surge Current:5A - Load Voltage RMS Max:60VDC - Load Voltage RMS Min:3VDC - Contacts:SPST-NO - Control Voltage Max:9VDC - Control Voltage Min:3VDC
Solid State Relay, 1A, 3V-9Vdc, Th; Contact Configuration:Spst-No; Load Current:1A; Operating Voltage Max:60Vdc; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:-; Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom DO061A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO061A..