Sensata DO061B

DO Series 1 A 60 V NO/NC DC Control Solid State Relay Through Hole - Mini SIP-4
$ 31.76

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DO061B.

IHS

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

TodayComponents

Inventory History

3 month trend:
+1.16%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-04-09

Related Parts

Sensata /CrydomDO061A
Relay SSR 15mA 9 Volt DC-IN 1A 60 Volt DC Output 4-Pin Mini-SIP
SensataDO061A-B
SSR Relay, PCB Mount Mini-SIP, 60VDC/1A, 3-9VDC In, BJT Output, Normally Closed
Sensata /CrydomDO061B-B
Relay SSR 15mA 9V DC-IN 1A 60V DC-OUT 4-Pin Mini-SIP
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCB710S
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Sensata DO061B provided by its distributors.

DO Series 1 A 60 V NO/NC DC Control Solid State Relay Through Hole - Mini SIP-4
Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 1A; Ctrl-V 1.7-9DC; Vol-Rtg 3-60DC; PCB Mnt
Relay SSR 15mA 9V DC-IN 1A 60V DC-OUT 4-Pin Mini-SIP
Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:1A; Peak Surge Current:5A; Load Voltage RMS Max:60VDC; Load Voltage RMS Min:3VDC; Contacts:SPST-NO; Control Voltage Max:9VDC; Control Voltage Min:1.7VDC ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Radial Leads / Mounting Type = PCB / Package Type = MiniSIP / Width mm = 10.2 / Series = DO / Length mm = 24.1 / Control Voltage Min. V = 3 / Control Voltage Max. V = 9 / Switching Function = DC Switching / Height mm = 12.7 / Contact Configuration = 1NC / Load Voltage Max. V = 60 / Load Current Min. mA = 20 / Load Current Max. A = 1 / Frequency Max. Hz = 63 / Load Voltage Min. V = 3
SSR, 1A 60VDC; Contact Configuration:SPST-NO; Load Current:1A; Relay Terminals:Through Hole; SVHC:No SVHC (18-Jun-2012); Contact Configuration:SPST-NO; Control Current @ 5VDC:15mA; Control Voltage DC Max:9V; Control Voltage DC Min:1.7V; Control Voltage Type:DC; External Depth:10.2mm; External Length / Height:12.7mm; External Width:24.1mm; Input Impedance:270ohm; Input Voltage:1.7V DC to 9V DC; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:200µA; Load Current Max:1A; Load Current Min:0.02A; Load Current RMS Max:1A; Load Voltage DC Max:60V; Load Voltage DC Min:3V; Load Voltage Range:3V DC to 60V DC; No. of Pins:4; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:Bipolar Transistor; Pin Length:6.3mm; RMS Load Current Min:0.02A; RMS Load Voltage Max:60VDC; RMS Load Voltage Min:3VDC; Series:DO; Surge Current:5A; Terminal Type:Through Hole; Termination Type:SIP; Turn Off Time:150µs; Turn On Time:50µs; Voltage Drop @ Rated Current:1.5V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO-061B
  • DO061B.