Sensata /Crydom DO061B-B

Relay SSR 15mA 9V DC-IN 1A 60V DC-OUT 4-Pin Mini-SIP
$ 35.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DO061B-B.

Electro Sonic

Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet2 pages7 years ago

Sensata /Crydom

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-04-09

Related Parts

SensataDO061B
DO Series 1 A 60 V NO/NC DC Control Solid State Relay Through Hole - Mini SIP-4
Sensata /CrydomDO061A
Relay SSR 15mA 9 Volt DC-IN 1A 60 Volt DC Output 4-Pin Mini-SIP
SensataDO061A-B
SSR Relay, PCB Mount Mini-SIP, 60VDC/1A, 3-9VDC In, BJT Output, Normally Closed
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCB710S
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Sensata /Crydom DO061B-B provided by its distributors.

Relay SSR 15mA 9V DC-IN 1A 60V DC-OUT 4-Pin Mini-SIP
Solid State Relay 1A SPST-NC 9V DC Control Voltage
SOLID STATE RELAY, 9 VDC, SPST-NC, 1A/60VDC, DC SWITCHING, DO SERIES
SSR, PCB MOUNT, 60VDC, 9VDC, 1A; Operating Voltage Range:3VDC to 60VDC; Contact Configuration:SPST-NC; Load Current:1A; Switching Mode:DC Switch; Relay Terminals:Through Hole; Control Voltage Max:9VDC; Control Voltage Min:1.7VDC
RELAY, SOLID STATE, 1A 60VDC; Series:DO; Control Voltage Type:DC; Max Load Current RMS:1A; Min Load Current RMS:0.02A; Current, Surge:5A; Voltage, Load RMS Max:60V dc; Voltage, Load RMS Min:3V dc; Terminal Type:Through Hole; Contact Configuration:SPST N/C; Control Current @ 5VDC:15mA; External Depth:10.2mm; External Length / Height:12.7mm; Input Impedance:270ohm; Leakage Current:200µA; Max Load Current:1A; Min Load Current:0.02A; No. of Pins:4; Output Type:Bipolar Transistor; Pin Length:6.3mm; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Termination Type:SIP; Time, t Off:50µs; Time, t On:150µs; Voltage, Control DC Max:9V; Voltage, Control DC Min:1.7V; Voltage, Drop @ Rated Current:1.5V; Voltage, Isolation:4000V; Voltage, Load DC Max:60V; Voltage, Load DC Min:3V; Width, External:24.1mm

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS