Diodes Inc. DMMT3904W-7-F

Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 6-Pin SOT-363 Tape and Reel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min30
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMMT3904W-7-F.

Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages6 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet6 pages6 years ago
TME
Datasheet6 pages1 year ago
Future Electronics
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+104%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.033
$ 0.033
Stock
6,742,161
14,102,988
14,102,988
Authorized Distributors
11
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-363
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
40
40
Power Dissipation
200 mW
150 mW
150 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMMT3904W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMMT3904W-7-F provided by its distributors.

Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 6-Pin SOT-363 Tape and Reel
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
DMMT3904W Series 40 V 200 mA 200 mW NPN SMT Small Signal Transistor - SOT-363
Trans GP BJT NPN 40V 0.2A 6Pin SOT363 | Diodes Inc DMMT3904W-7-F
40V 200mW 100@10mA,1V 200mA 2PCSNPNPairing SOT-363-6(SC-70-6) Bipolar Transistors - BJT ROHS
TRANS, DUAL NPN, 40V, 0.2A, SOT363; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 200mW; DC Collector Current: 200mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMMT3904W7F

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min30
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMMT3904W-7-F.

Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages6 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet6 pages6 years ago
TME
Datasheet6 pages1 year ago
Future Electronics
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago