Durakool DG85C-8021-76-1012

AUTOMOTIVE RELAY, SPST-NO, 12VDC, 80A; Coil Voltage: 12VDC; Contact Current: 80A; Contact Configuration: SPST-NO;...
$ 6.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DG85C-8021-76-1012.

element14 APAC

Datasheet4 pages19 years ago

Inventory History

3 month trend:
-19.39%

Related Parts

TE Connectivity1-1393210-3
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
TE Connectivity3-1393240-3
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 360Ohm Through Hole
TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole

Descriptions

Descriptions of Durakool DG85C-8021-76-1012 provided by its distributors.

AUTOMOTIVE RELAY, SPST-NO, 12VDC, 80A; Coil Voltage: 12VDC; Contact Current: 80A; Contact Configuration: SPST-NO; Relay Mounting: Panel Mount; Relay Terminals: Quick Connect; Product Range: DG85C Series; Co 30M9206