Sensata D2D40

SPST Solid State Relay Screw Surface Mount, DC MOSFET, 40 A, 32 V dc
$ 111.569

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D2D40.

JRH Electronics

Datasheet8 pages8 years ago

Sensata /Crydom

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+48.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

Sensata /CrydomD1D40
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
SensataD1D40L
1-DCL Series 40 A 100 V DC Control Solid State Relay Panel Mount
SensataLVD75A40
SPST Solid State Relay Screw Surface Mount, DC FET, 40 A, 11.5 V dc

Descriptions

Descriptions of Sensata D2D40 provided by its distributors.

SPST Solid State Relay Screw Surface Mount, DC MOSFET, 40 A, 32 V dc
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 23mm 0.028A
1-DC Series 40 A 200 V DC Control Solid State Relay Panel Mount
Solid State Relays - Industrial Mount PM IP00 SSR 200VDC 4 0A, 3.5-32VDC In
Relay SSR 15mA 32V DC-IN 40A 200V DC-OUT 4-Pin
SSR, 200VDC/40A, 3.5-32VDC IN; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 200V DC; Load Current:40A; Isolation Voltage:2500Vrms; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Output Type:MOSFET
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Load Voltage Max. V = 200 / Frequency Max. Hz = 60 / Load Current Max. A = 40 / Load Voltage Min. V = 1 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3 / Frequency Min. Hz = 50

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND