Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata D1D40L

1-DCL Series 40 A 100 V DC Control Solid State Relay Panel Mount
$ 100.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D1D40L.

IHS

Datasheet8 pages6 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+8.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-01-25
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Sensata /CrydomD1D40
Relay; SSR; Gen Purp; Cur-Rtg 40A; Ctrl-V 3.5-32DC; Vol-Rtg 0-100DC; Pnl-Mnt; 4 Pin
Sensata /CrydomD2D40
1-DC Series 40 A 200 V DC Control Solid State Relay Panel Mount
SensataD2D40L
Solid State Relays - Industrial Mount PM IP00 SSR 200VDC /40A, 3.5-32VDC In
Relay Solid State; 264V AC Control; SPST-NO; 240V AC 40A Load
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Solid State Relays - Industrial Mount 100-120VA/240VAC 40A

Descriptions

Descriptions of Sensata D1D40L provided by its distributors.

1-DCL Series 40 A 100 V DC Control Solid State Relay Panel Mount
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC / 40A,3.5-32VDC In
Relay SSR 10.6mA 32V DC-IN 40A 100V DC-OUT 4-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
Description Solid State Panel Mount Relay Control Voltage Range:3.5VDC to 32VDC Operating Voltage Range:0VDC to 100VDC Load Current:40A Isolation Voltage:2500Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Load Voltage Max. V = 100 / Load Current Max. A = 40 / Load Voltage Min. V = 1 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3
RELAY, SSR, 40A; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 100V DC; Contact Configuration:SPST-NO; Load Current:40A; Switching Mode:DC Switch; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current @ 5VDC:10mA; Control Voltage DC Max:32VDC; Control Voltage DC Min:3.5VDC; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:23mm; External Width:45.7mm; Isolation Voltage:2.5kV; Leakage Current:0.3mA; Load Current RMS Max:40A; Load Voltage DC Max:100VDC; Load Voltage DC Min:0VDC; RMS Load Current Min:0A; RMS Load Voltage Max:100VDC; Series:1-DCL; Surge Current:106A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1D40-L
  • D1D40L.