Cirrus Logic CS4270-CZZR

Audio Codec 2ADC / 2DAC 24-Bit 24-Pin TSSOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of A/D Converters2
Number of D/A Converters2
Resolution3 B
Sampling Rate216 ksps

Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4270-CZZR.

Augswan
Datasheet49 pages18 years ago
_legacy Avnet
Datasheet45 pages18 years ago

Inventory History

3 month trend:
-11.16%

Alternate Parts

Price @ 1000
$ 3.91
$ 4.49
$ 4.49
Stock
548,605
260,008
260,008
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resolution
3 B
3 B
3 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
-
3.1 V
3.1 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Cirrus Logic CS4270-CZZR.

Related Parts

Descriptions

Descriptions of Cirrus Logic CS4270-CZZR provided by its distributors.

Audio Codec 2ADC / 2DAC 24-Bit 24-Pin TSSOP T/R
Interface - CODECs IC 105dB 192kHz Stereo Codec
serial TSSOP-24 Audio Interface ICs ROHS
PCM Codec, 1-Func, 1-Channel, PDSO24
Product Description Demo for Development.
SPECIALTY CONSUMER CIRCUIT PDSO24
STEREO CODEC, 24BIT, 216KSPS, TSSOP-24; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:2; No. of Output Channels:2; Audio IC Case Style:TSSOP; No. of Pins:24; ADC / DAC Resolution:24bit; Interface:I2C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • CAYSTAL
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • CRYS
  • CIRRUSL
  • 0210 CIRRUS LOGIC -2
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4270-CZZR.
  • CS4270CZZR

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of A/D Converters2
Number of D/A Converters2
Resolution3 B
Sampling Rate216 ksps

Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4270-CZZR.

Augswan
Datasheet49 pages18 years ago
_legacy Avnet
Datasheet45 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant