24BIT CODEC AUDIO, 4272, TSSOP28; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Sampling Rate:192kSPS; Audio IC Case Style:TSSOP; No. of Pins:28Pins; No. of Input Channels:3Channels; No. of Output Channels:3Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:114dB; IC Interface Type:I2C, Serial; Supply Voltage Range:4.75V to 5.25V, 3.1V to 5.25V, 2.37V to 5.25V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Complete stereo CODEC, 114 dB dynamic range, On-chip oscillator; Base Number:4272; Data Interface:Serial; IC Case Style:TSSOP; No. of Bits:24bit; No. of Channels:1Channels; Operating Temperature Range:-10°C to +70°C; Oversampling Rate:192 kHz; Sample Rate:192kHz; Supply Current:45mA; Supply Voltage Max:5.25V; Supply Voltage Min:2.37V; Supply Voltage Range - Analogue:4.75V to 5.25V