Audio Codec 2ADC / 2DAC 24-Bit 24-Pin TSSOP Rail
Cirrus Logic CS4270-CZZ pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 598-1040-5-ND | 0 | ·· | USD | 5.560 | 4.995 | 3.883 | 2.791 | 2.673 | 16h | ||
| CS4270-CZZ | 0 | ·· | USD | 4.396 | 3.287 | 1d | |||||
| CS4270-CZZ | 0 | ·· | USD * | 2.687 | 2.585 | 2.564 | 23h | ||||
| 777-CS4270-CZZ | 0 | ·· | USD | 5.250 | 4.450 | 3.660 | 2.630 | 2.530 | 11h | ||
| 1023369 | 0 | ·· | USD * | 5.924 | 5.026 | 4.128 | 3.086 | 3.086 | 15h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| CS4270-CZZ | 187 | 3d | |||||||||
| CS4270-CZZ | 0 | ·· | USD | 5.150 | 4.090 | 4.090 | 4.090 | 4.090 | 7d | ||
| CS4270-CZZ | 150 | 3d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| CS4270-CZZ | Contact | ·· | >1wk | ||||||||
| 6229742 | Contact | ·· | >1wk | ||||||||
| CS4270-CZZ | Contact | >1wk | |||||||||
| CS4270-CZZ | Contact | ·· | >1wk | ||||||||
| CS4270-CZZ | Contact | >1wk | |||||||||
| NS-CS4270CZZ | Contact | ·· | >1wk | ||||||||
| CS4270CZZ | Contact | ·· | >1wk |
Cirrus Logic CS4270-CZZ technical specifications, attributes, and parameters.
| Physical | |
|---|---|
| Case/Package | TSSOP |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Pins | 24 |
| Weight | 211.997734 mg |
| Technical | |
| Bandwidth | 10 Hz |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70 °C |
| Max Supply Voltage | 5.25 V |
| Min Operating Temperature | -10 °C |
| Min Supply Voltage | 3.1 V |
| Nominal Supply Current | 31 mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Packaging | Bulk |
| Resolution | 3 B |
| Sampling Rate | 192 ksps |
| Termination | SMD/SMT |
| Dimensions | |
| Height | 900 µm |
| Length | 7.8 mm |
| Width | 4.4 mm |
| Compliance | |
| Lead Free | Lead Free |
| REACH SVHC | No SVHC |
| RoHS | Compliant |
The following parts have similar specifications to Cirrus Logic CS4270-CZZ.







Download datasheets and manufacturer documentation for Cirrus Logic CS4270-CZZ.
| Upverter | ||
|---|---|---|
| Datasheet | 45 pages | 15 years ago |
| Digi-Key | ||
| Datasheet | 49 pages | 15 years ago |
| iiiC | ||
| Datasheet | 1 page | |
| X-ON | ||
| Datasheet | 45 pages | 3 years ago |
Descriptions of Cirrus Logic CS4270-CZZ provided by its distributors.
This part may be known by these alternate part numbers:
Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names: