Vishay CRCW08051K00JNEAC

Res Thick Film 0805 1K Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K00JNEAC.

Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.011
$ 0.011
Stock
2,274,734
4,751,152
4,751,152
Authorized Distributors
10
12
12
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW08051K00JNEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW08051K00JNEAC provided by its distributors.

Res Thick Film 0805 1K Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
CRCW-C Series 0805 1 kOhm ±5% 0.125 W ±200 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ -55℃~+155℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, 1K, 5%, 0.125W, THICK FILM, 0805; R; Resistance:1kohm; Resistance Tolerance:± 5%; Power
Resistance:1Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw-C E3 Series; Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW08051K00JNEAC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW08051K00JNEAC.

Technical Specifications

Physical
Case/Package0805
Technical
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K00JNEAC.

Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago