Vishay CRCW08051K00JNEA

SMD Chip Resistor, 1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0805-e3
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K00JNEA.

Newark
Datasheet8 pages6 years ago
Datasheet6 pages9 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages15 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet8 pages12 years ago
Datasheet9 pages7 years ago
Upverter
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
TME
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+132%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.005
$ 0.011
$ 0.006
$ 0.005
$ 0.097
$ 0.011
$ 0.01
$ 0.013
$ 0.021
Stock
4,907,103
1,690,948
374,839
1,903,554
16,358,403
298,782
5,325,001
186,149
45,563
58,492
Authorized Distributors
12
16
12
10
12
9
3
9
5
4
Resistance
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
-
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
-
100 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW08051K00JNEA.

Related Parts

Descriptions

Descriptions of Vishay CRCW08051K00JNEA provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Resistor; thick film; SMD; 0805; 1kOhm; 5%; 0.125W; -55+155 deg.C
CRCW Series 0805 0.125 W 1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
CRCW08051K00JNEA Vishay Thick Film Resistor 1.0K Ohms 1/8W 5% SMD 0805 RoHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor, Thick Film,1 Kilohms,0.125 W,5%,SMT,0805,TCR 73 ppm/DegC, Cut Tape | Vishay Dale CRCW08051K00JNEA
Resistance:1Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW08051K00JNEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0805 200 1K 5% RT1
  • CRCW08051K00JNEA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0805-e3
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K00JNEA.

Newark
Datasheet8 pages6 years ago
Datasheet6 pages9 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages15 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet8 pages12 years ago
Datasheet9 pages7 years ago
Upverter
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
TME
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago