KOA Speer RK73B2ATTD102J

Res Thick Film 0805 1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD102J.

element14 APAC
Datasheet2 pages3 years ago
Datasheet2 pages14 years ago
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet21 pages15 years ago

Inventory History

3 month trend:
-29.69%

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73B2ATTD102J.

Related Parts

Descriptions

Descriptions of KOA Speer RK73B2ATTD102J provided by its distributors.

Res Thick Film 0805 1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B 0805 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 1kOhms 0.25W 1/4W
@Resistor, SMT, 0805, 1K Ohm, +/-5%,+/-200ppm,ThkFLM<CA(100)
Thick Film Resistors - SMD 1/4watt 1K OHM 5%
Res, 1K, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD102J.
RESISTOR, 1K, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1kohm; Product Range:RK73B Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; No. of Pins:2Pins; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 2ATTD102J
  • RK73B2ATTD102J.
  • RK73B2ATTD102J..

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD102J.

element14 APAC
Datasheet2 pages3 years ago
Datasheet2 pages14 years ago
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet21 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago