Vishay CRCW08050000Z0EA

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08050000Z0EA.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.04%

CAD Models

Download Vishay CRCW08050000Z0EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.007
$ 0.007
Stock
113,764,848
190,099,833
190,099,833
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
300 ppm/°C
300 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0805 0 Ohm Pad SMD T/R
Yageo GroupRC0805FR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount
KOA SpeerRK73Z2ATTD
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 2 A, Surface Mount Device
Yageo GroupAC0805FR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
PanasonicERJ-6GEY0R00V
Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel
Yageo GroupRC0805JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805

Descriptions

Descriptions of Vishay CRCW08050000Z0EA provided by its distributors.

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device
CRCW Series 0805 250 mW 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Thick Film Resistors – SMD; VISHAY; CRCW08050000Z0EA; 0 Ohm; 0805; 1 %; Thick Film
Res Thick Film 0805 0 Ohm Molded SMD SMD Paper T/R
RESISTOR, THICK FILM, 0 OHMS, .125 W, 0 OHMS JUMPER, SMT, 0805, TAPE/REEL
JUMPER, Metal Glaze/Thick Film, 0.125W, 0ohm, Surface Mount, 0805
RESISTOR, 0R, 0.125W, JUMPER, 0805, SMD
0805 (2012Metric) 0805 CRCW 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 0Ohms 100ppm/C
Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Power Rating:250Mw; Current Rating:2.5A; Product Range:Crcw E3 Series; Product Length:2.01Mm; Product Width:1.25Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay CRCW08050000Z0EA.
Resistor Type = Thick Film / Resistance Ohm = 0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW08050000-Z0EA
  • CRCW08050000Z0EA.