
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 212-CPC1002NTRCT-ND | 19,392 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CPC1002NTR | 3 | 1 | |||||||||
| TME | CPC1002NTR | 0 | 2K | 8h | ||||||||
| TTI | CPC1002NTR | 0 | 2K | Tape & Reel | 22h | |||||||
| Newark | CPC1002NTR | 0 | 2K | Tape & Reel |
Download Littelfuse CPC1002NTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Littelfuse CPC1002NTR provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: