Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CPC1002N

SSR RELAY SPST-NO 700MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
$ 1.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1002N.

JRH Electronics

Datasheet6 pages5 years ago

ODG (Origin Data Global)

Upverter

Master Electronics

TME

Inventory History

3 month trend:
-65.05%

CAD Models

Download Littelfuse CPC1002N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-06-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1002NTR
Relay SSR 50mA 1.4V DC-IN 0.7A 60V DC-OUT 4-Pin SOP T/R
LittelfuseCPC1018N
CPC1018N Series SPST 600 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
PanasonicAQY282S
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY282SX
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY282SZ
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
ToshibaTLP597A(F)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP Magazine

Descriptions

Descriptions of Littelfuse CPC1002N provided by its distributors.

SSR RELAY SPST-NO 700MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
CPC1002N Series 700 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4
Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube
Mosfet Relay, Spst-No, 0.7A, 60V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Dc; Load Voltage Max:60V; Load Current:700Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor CPC1002N

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN