Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CPC1002NTR

Relay Ssr 50MA 1.4V Dc-in 0.7A 60V Dc-out 4-PIN Sop T/r
$ 1.81
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1002NTR.

ODG (Origin Data Global)

Datasheet6 pages5 years ago

IHS

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse CPC1002NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.46
Stock
599,025
326,903
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
700 mA
700 mA
Max Output Voltage
60 V
60 V
Max Input Voltage
-
1.4 V
On-State Resistance
550 mΩ
550 mΩ
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-06-13
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1002N
SSR RELAY SPST-NO 700MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
PanasonicAQY282S
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY282SX
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY282SZ
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
LittelfuseCPC1018N
CPC1018N Series SPST 600 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
ToshibaTLP222A(F)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V 4-Pin PDIP

Descriptions

Descriptions of Littelfuse CPC1002NTR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.7A 60V DC-OUT 4-Pin SOP T/R
CPC1002N Series 700 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4
SOLID STATE MOSFET RELAY, SPST, 0.7A/60V; SOLID STATE MOSFET RELAY, SPST, 0.7A/60V; Contact Form: SPST-NO (1 Form A); Load Type: DC; Load Voltage Max: 60V; Load Current: 700mA; MOSFET Relay Package Style: SOP-4; Relay Mountin

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN