Samsung CL05B103KB5NNNC

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05B103KB5NNNC.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet1 page10 years ago
Datasheet2 pages10 years ago
Datasheet36 pages0 years ago
Samsung SCT
Datasheet36 pages7 years ago
TME
Datasheet21 pages18 years ago
Arrow Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+9.71%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.006
$ 0.006
Stock
116,070,744
77,843,444
77,843,444
Authorized Distributors
15
14
14
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05B103KB5NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL05B103KB5NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
Multilayer ceramic chip capacitor; 10nF; 50V; X7R; 10%; SMD; case: 0402;; operating temperature: -55°C ~125°C
CL05 Series 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C Low ESR T/R
Cap Ceramic 0.01uF 50VDC X7R 10% SMD 0402 Paper T/R
Chip Capacitor, 0402(1005), X7R, 0.01uF, +/-10%, 50V, Standa
Ceramic capacitor SMD; 0402; 10nF; 50V; X7R; 10%
CAP, 0.01UF, 50V, MLCC, 0402; SVHC: No SVHC (15-Jan-2019)
CAP, 0.01UF, 50V, MLCC, 0402; Capacitance:0.01µF; Voltage(DC):50V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CL Series; Product Length:1.02mm; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL05B103KB5NNNC.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05B103KB5NNNC.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet1 page10 years ago
Datasheet2 pages10 years ago
Datasheet36 pages0 years ago
Samsung SCT
Datasheet36 pages7 years ago
TME
Datasheet21 pages18 years ago
Arrow Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant