Murata GRM155R71H103KA88D

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 0.01uF 50 Volts X7R 10%
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H103KA88D.

element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Newark
Datasheet4 pages14 years ago
_legacy Avnet
Datasheet1 page16 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet30 pages8 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet151 pages18 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+15.15%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
81,666,841
123,230,701
123,230,701
Authorized Distributors
16
18
18
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R71H103KA88D.

Related Parts

Descriptions

Descriptions of Murata GRM155R71H103KA88D provided by its distributors.

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 0.01uF 50 Volts X7R 10%
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
50V 10Nf X7R 10% 0402 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs
0402 10 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 10000PF 50V X7R 0402 / Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125¡ãC T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
Ceramic Capacitor 10nF, 50VDC, 0402, ±10 %
CERAMIC CAPACITOR 0.01UF 50V X7R 10%, 0402; Capacitance:0.01µF; Voltage(DC):50V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRM Series; Product Length:1.02mmRoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71H103KA88D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H103KA88D.

element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Newark
Datasheet4 pages14 years ago
_legacy Avnet
Datasheet1 page16 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet30 pages8 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet151 pages18 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago