Texas Instruments CDCLVC1106PW

Low jitter, 1: 6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Frequency250 MHz
InputLVCMOS
Max Frequency250 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 mA
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs6
Propagation Delay10 ns
Schedule B8542390000
Turn-On Delay Time10 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1106PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet29 pages9 years ago
element14
Datasheet22 pages12 years ago
Datasheet21 pages13 years ago
Datasheet16 pages13 years ago
Newark
Datasheet31 pages8 years ago
Datasheet14 pages13 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet31 pages8 years ago
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Upverter
Datasheet32 pages3 years ago

Inventory History

3 month trend:
+0.90%

Alternate Parts

Price @ 1000
$ 2.949
$ 1.907
$ 1.907
Stock
196,069
389,425
389,425
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
250 MHz
250 MHz
250 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CDCLVC1106PW provided by its distributors.

Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Clock Fanout Buffer 6-OUT 1-IN 1:6 14-Pin TSSOP Tube
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO14
Clock Buffer [Texas Instruments] CDCLVC1106PW Clock Buffer
IC, CLK FAN/BUFF, 1: 6, LVC, 14TSSOP; Type d'horloge: Tampon d'horloge; Fréquence: 250MHz; Nombre de canaux de sortie: 6Sortie(s); Tension, alimentation min.: 2.3V; Tension, alimentation max..: 2.7V; Type de boîtier de CI d'ho
Ic, Clk Fan/Buff, 1:6, Lvc, 14Tssop; Clock Ic Type:Clock Buffer; Frequency:250Mhz; No. Of Outputs:6Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Clock Ic Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVC1106PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVC1106PW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Frequency250 MHz
InputLVCMOS
Max Frequency250 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 mA
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs6
Propagation Delay10 ns
Schedule B8542390000
Turn-On Delay Time10 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1106PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet29 pages9 years ago
element14
Datasheet22 pages12 years ago
Datasheet21 pages13 years ago
Datasheet16 pages13 years ago
Newark
Datasheet31 pages8 years ago
Datasheet14 pages13 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet31 pages8 years ago
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Upverter
Datasheet32 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago