Renesas 5V2305PGGI

IDT, Clock Fanout Buffer (Distribution) IC 1: 5 200MHz 16-TSSOP (0.173", 4.40mm Width)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Frequency200 MHz
InputLVTTL
Logic FunctionClock
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current5 µA
Number of Circuits1
Number of Outputs5
Propagation Delay3 ns
Dimensions
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 5V2305PGGI.

Augswan
Datasheet13 pages9 years ago
Integrated Device Technology
Datasheet14 pages9 years ago
Datasheet10 pages14 years ago
Components Direct
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-3.96%

Engineering Resources

View Evaluation kits and Reference designs for Renesas 5V2305PGGI.

Related Parts

Descriptions

Descriptions of Renesas 5V2305PGGI provided by its distributors.

IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
Clock Fanout Buffer 5-OUT 16-Pin TSSOP Tube
CLOCK BUFFER IC, 200MHZ, TSSOP-16
Clock Buffer Ic, 200Mhz, Tssop-16; Clock Ic Type:clock Buffer; Frequency:200Mhz; No. Of Outputs:5Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Clock Ic Case Style:tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5V2305-PGGI

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Frequency200 MHz
InputLVTTL
Logic FunctionClock
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current5 µA
Number of Circuits1
Number of Outputs5
Propagation Delay3 ns
Dimensions
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 5V2305PGGI.

Augswan
Datasheet13 pages9 years ago
Integrated Device Technology
Datasheet14 pages9 years ago
Datasheet10 pages14 years ago
Components Direct
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago