Renesas 5V2305NRGI

IDT, Clock Fanout Buffer (Distribution) IC 1: 5 200MHz 16-VFQFN Exposed Pad

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
InputLVTTL
Logic FunctionClock
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current5 µA
Number of Circuits1
Number of Outputs5
Propagation Delay3 ns
Turn-On Delay Time3 ns
Dimensions
Length4.5 mm
Thickness950 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Renesas 5V2305NRGI.

Augswan
Datasheet13 pages9 years ago
Integrated Device Technology
Datasheet14 pages9 years ago
Datasheet10 pages14 years ago
Components Direct
Datasheet10 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Renesas 5V2305NRGI.

Related Parts

Descriptions

Descriptions of Renesas 5V2305NRGI provided by its distributors.

IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad
Clock Fanout Buffer 5-OUT 16-Pin VFQFPN EP Tube
IC CLK BUF 1:5 200MHZ 16VFQFPN
Conv DC-DC Single Step Down 3V to 17V 16-Pin VQFN EP T/R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5V2305-NRGI

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
InputLVTTL
Logic FunctionClock
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current5 µA
Number of Circuits1
Number of Outputs5
Propagation Delay3 ns
Turn-On Delay Time3 ns
Dimensions
Length4.5 mm
Thickness950 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Renesas 5V2305NRGI.

Augswan
Datasheet13 pages9 years ago
Integrated Device Technology
Datasheet14 pages9 years ago
Datasheet10 pages14 years ago
Components Direct
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago