Texas Instruments CD74HCT04E

IC HEX INVERTER CMOS HS 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-4 mA
Logic FunctionInverter
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Output Current25 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current4 mA
Propagation Delay19 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time29 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT04E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet17 pages9 years ago
Farnell
Datasheet19 pages6 years ago
Newark
Datasheet14 pages14 years ago
Datasheet17 pages10 years ago
Datasheet12 pages19 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
TME
Datasheet17 pages8 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
Sierra IC
Datasheet10 pages19 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-10.68%

Alternate Parts

Price @ 1000
$ 0.274
$ 0.353
$ 0.353
Stock
160,095
1,011,970
1,011,970
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
19 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT04E.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HCT04E provided by its distributors.

IC HEX INVERTER CMOS HS 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
TEXAS INSTRUMENTS - CD74HCT04E - HEX INVERTER, DIP-14
74HCT04 EAR99 74HCT Tube logic gate circuit 19ns @ 4.5V 50pF 5.08mm 4mA 4mA 2V
74HCT CMOS, 74HCT04, DIP14, 5.5V; Famille Logique/ Numéro de base: 74HCT04; Type de logique: Inverseur; Courant, sortie: 4mA; Nombre d'entrées: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de bo
74HCT CMOS, 74HCT04, DIP14, 5.5V; Logic Family / Base Number:74HCT04; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7404; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Range:-55°C to +125°C; Output Current Max:25mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT04E .
  • CD74HCT04E.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-4 mA
Logic FunctionInverter
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Output Current25 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current4 mA
Propagation Delay19 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time29 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT04E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet17 pages9 years ago
Farnell
Datasheet19 pages6 years ago
Newark
Datasheet14 pages14 years ago
Datasheet17 pages10 years ago
Datasheet12 pages19 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
TME
Datasheet17 pages8 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
Sierra IC
Datasheet10 pages19 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago