Texas Instruments SN74HCU04N

Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time100 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCU04N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages8 years ago
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet18 pages7 years ago
Datasheet19 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
element14 APAC
Datasheet19 pages9 years ago
Upverter
Datasheet19 pages11 years ago
element14
Datasheet16 pages15 years ago
Datasheet16 pages13 years ago
Augswan
Datasheet20 pages1 year ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
TME
Datasheet18 pages8 years ago
Newark
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet14 pages20 years ago
iiiC
Datasheet19 pages11 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-87.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCU04N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HCU04N provided by its distributors.

Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
Inverter 6-Element CMOS 14-Pin PDIP Tube
IC, HEX INVERTER, PDIP14, 7V; Logic Family / Base Number: 74HC04; Logic Type: Inverter; Output Current: 5.2mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7404; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 7404; Logic IC Base Number: 7404; Logic IC Function: Hex Inverter; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 7V; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HCU 04 N
  • SN74HCU04 N
  • SN74HCU04N .
  • SN74HCU04N.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time100 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCU04N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages8 years ago
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet18 pages7 years ago
Datasheet19 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
element14 APAC
Datasheet19 pages9 years ago
Upverter
Datasheet19 pages11 years ago
element14
Datasheet16 pages15 years ago
Datasheet16 pages13 years ago
Augswan
Datasheet20 pages1 year ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
TME
Datasheet18 pages8 years ago
Newark
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet14 pages20 years ago
iiiC
Datasheet19 pages11 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago