Texas Instruments SN74HC14N

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube / IC HEX SCHMITT-TRIG INV 14-DIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Output Lines6
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay21 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time155 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet31 pages6 years ago
Newark
Datasheet21 pages11 years ago
Datasheet31 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet15 pages19 years ago
Datasheet21 pages10 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet34 pages2 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Burklin Elektronik
Datasheet34 pages2 years ago
TME
Datasheet22 pages8 years ago
Upverter
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+89.18%

Alternate Parts

Price @ 1000
$ 0.377
$ 0.292
$ 0.292
Stock
929,134
1,713,064
1,713,064
Authorized Distributors
5
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Number of Outputs
-
-
-
Propagation Delay
21 ns
16 ns
16 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC14N provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube / IC HEX SCHMITT-TRIG INV 14-DIP
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85
Logic IC Inverter Digital; NOT; CH:6; IN:1; CMOS 74HC; Schmitt Trigger; 2-6V; -40+85 deg.C; THT; DIP14
Buffer Inverter Schmitt Trigger 74HC14 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
Hex Schmitt Trigger Inverter 74HC 31ns PDIP-14
Hex Inverter w/ Schmitt Trigger Inputs; 74HC14N, MM74HC14N, CD74HC14E, SN74HC14N, MC74HC14ANG, M74HC14B1R
IC, HEX INVERTER, SCHMITT TRIGGER, DIP14
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
IC, HEX INVERTER, SCHMITT, 74HC14, 14DIP; Logic Family / Base Number: 74HC14; Logic Type: Inverter Schmitt Trigger; Output Current: 5.2mA; No. of Inputs: 1; Supply ; Available until stocks are exhausted Alternative available
Hex Inverter, Schmitt Trigger, 11Ns, Dip-14; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Pdip; Product Range:74Hc14; Logic Ic Family:74Hc; Supply Voltage Min:2V; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC14N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC14N
  • SN74HC14 N
  • SN74HC14N .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Output Lines6
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay21 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time155 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet31 pages6 years ago
Newark
Datasheet21 pages11 years ago
Datasheet31 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet15 pages19 years ago
Datasheet21 pages10 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet34 pages2 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Burklin Elektronik
Datasheet34 pages2 years ago
TME
Datasheet22 pages8 years ago
Upverter
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago