Texas Instruments CD74HC238PWT

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Bandwidth28 MHz
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay30 ns
Quiescent Current8 µA
Supply TypeSingle
TerminationSMD/SMT
Turn-On Delay Time265 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238PWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Newark
Datasheet19 pages9 years ago
Datasheet19 pages8 years ago
Farnell
Datasheet19 pages8 years ago
Datasheet19 pages12 years ago
element14 APAC
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Arrow Electronics
Datasheet20 pages12 years ago
DigiKey
Datasheet17 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.556
$ 0.184
$ 0.184
Stock
461,878
2,019,403
2,019,403
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC238PWT.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC238PWT provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
HC/UH e4 74HC238 1x 3:8 decoder circuit 28MHz 30ns 2/6V 1.2mm
IC DECODER/DEMUX HS 3-8 16TSSOP
IC SUPERVISOR PB 2.93V SOT23-5
LOGIC, DECO/DMUX HS 3-8, 16TSSOP, RL250
CD74HC238 HIGH SPEED CMOS LOGIC
DECODER/DEMULTIPLEXER, 3: 8, TSSOP-16; Logic Family / Base Number: 74HC238; Logic Type: 3-to-8 Line Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Bandwidth28 MHz
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay30 ns
Quiescent Current8 µA
Supply TypeSingle
TerminationSMD/SMT
Turn-On Delay Time265 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238PWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Newark
Datasheet19 pages9 years ago
Datasheet19 pages8 years ago
Farnell
Datasheet19 pages8 years ago
Datasheet19 pages12 years ago
element14 APAC
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Arrow Electronics
Datasheet20 pages12 years ago
DigiKey
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago